onsemi LM2931T-5.0G, Voltage Regulator 40V dc 3-Pin
- RS Stock No.:
- 186-9808
- Mfr. Part No.:
- LM2931T-5.0G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.48
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.34
(exc. GST)
$10.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.934 | $9.34 | - |
| 20 - 20 | $0.91 | $9.10 | $0.48 |
| 30 + | $0.896 | $8.96 | $1.14 |
*price indicative
- RS Stock No.:
- 186-9808
- Mfr. Part No.:
- LM2931T-5.0G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 15.75mm | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Series | LM2931 | |
| Minimum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V dc | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 15.75mm | ||
Width 4.82mm | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Series LM2931 | ||
Minimum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V dc | ||
Automotive Standard AEC-Q100 | ||
Input-to-Output Voltage Differential of < 0.6 V @ 100 mA
Output Current in Excess of 100 mA
Low Bias Current
60 V Load Dump Protection
-50 V Reverse Transient Protection
Internal Current Limiting with Thermal Shutdown
Temporary Mirror-Image Protection
Ideally Suited for Battery Powered Equipment
Economical 5-Lead TO-220 Package with Two Optional Leadforms
Available in Surface Mount SOP-8, D2PAK and DPAK Packages
High Accuracy (+/-2%) Reference (LM2931AC) Available
Applications
Battery Powered Consumer Products
Handheld Instruments
Automotive
Related links
- onsemi, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931ADT-5.0RKG, Voltage Regulator 40V dc 3-Pin
- onsemi LM337D2TR4G, Voltage Regulator 40V dc 3-Pin
- onsemi LM317MBDTRKG, Voltage Regulator 40V dc 3-Pin
- onsemi, Voltage Regulator 5 W 40V dc 3-Pin
- onsemi LM2931DT-5.0G, Voltage Regulator 40V 3-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
