onsemi LM2931Z-5.0RAG, Voltage Regulator 40V TO-92 3-Pin
- RS Stock No.:
- 785-6838
- Mfr. Part No.:
- LM2931Z-5.0RAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-6838
- Mfr. Part No.:
- LM2931Z-5.0RAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 30mA | |
| Pin Count | 3 | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | LM2931 | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 30mA | ||
Pin Count 3 | ||
Length 5.2mm | ||
Height 5.33mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series LM2931 | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- onsemi LP2950CZ-5.0RAG, Voltage Regulator 30V TO-92 3-Pin
- onsemi LP2950ACZ-5.0RAG, Voltage Regulator 30V dc TO-92 3-Pin
- onsemi LM2931AZ-5.0G, Voltage Regulator 40V TO-92 3-Pin
- onsemi, Voltage Regulator 30V TO-92 3-Pin
- STMicroelectronics L78L24ACZ-AP, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-92 3-Pin
