Microchip MIC29204YM, LDO Regulator, 400mA Adjustable, 1.24 → 26 V, ±4% 8-Pin, SOIC
- RS Stock No.:
- 145-9147
- Mfr. Part No.:
- MIC29204YM
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9147
- Mfr. Part No.:
- MIC29204YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.24 → 26 V | |
| Line Regulation | 0.4 % | |
| Accuracy | ±4% | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 100µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.235V | |
| Output Type | Adjustable | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Maximum Input Voltage | 26 V | |
| Height | 1.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2 V | |
| Width | 3.94mm | |
| Length | 4.93mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Output Voltage 1.24 → 26 V | ||
Line Regulation 0.4 % | ||
Accuracy ±4% | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 100µA | ||
Pin Count 8 | ||
Reference Voltage 1.235V | ||
Output Type Adjustable | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Maximum Input Voltage 26 V | ||
Height 1.48mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2 V | ||
Width 3.94mm | ||
Length 4.93mm | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments TPS73601DCQ 400mA Adjustable ±0.5% 5+Tab-Pin, SOT-223
- ON Semiconductor NCP4589DSN25T1G 400mA ±1% 5-Pin, SOT-23
- Texas Instruments LP2988AIM-5.0/NOPB 400mA 0.5% 8-Pin, SOIC
- Texas Instruments LM2937IMP-2.5/NOPB 400mA ±5% 3+Tab-Pin, SOT-223
- Micrel MIC2954-07YM 250mA Adjustable 0.5% 8-Pin, SOIC
- Texas Instruments TL750L08CD 150mA ±4% 8-Pin, SOIC
- Texas Instruments TL751L05CD 150mA ±4% 8-Pin, SOIC
- Micrel MIC29502WT 5A Adjustable ±1% 5-Pin, TO-220
