STMicroelectronics, 2-Channel Linear Voltage, Voltage Regulator, 250 mA, 2.15V, 28 V, PowerSSO-36 36-Pin
- RS Stock No.:
- 618-796
- Mfr. Part No.:
- L99VR02XP-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $6.30
View bulk pricing optionsSubtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 300 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.89 | - |
| 10 - 24 | $3.26 | $6.30 |
| 25 - 99 | $2.40 | $37.25 |
| 100 - 499 | $2.14 | $175.00 |
| 500 + | $1.95 | $970.00 |
*price indicative
- RS Stock No.:
- 618-796
- Mfr. Part No.:
- L99VR02XP-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 2 | |
| Output Voltage | 2.15V, 28V | |
| Line Regulation | 3 mV | |
| Load Regulation | 6 mV | |
| Quiescent Current | 200μA | |
| Package Type | PowerSSO-36 | |
| Output Current | 250mA | |
| Pin Count | 36 | |
| Output Type | 2.15/28 V | |
| Switching Regulator | No | |
| Standards/Approvals | ISO 26262limited support | |
| Series | L99VR02XP | |
| Minimum Input Voltage | 2.15V | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 2 | ||
Output Voltage 2.15V, 28V | ||
Line Regulation 3 mV | ||
Load Regulation 6 mV | ||
Quiescent Current 200μA | ||
Package Type PowerSSO-36 | ||
Output Current 250mA | ||
Pin Count 36 | ||
Output Type 2.15/28 V | ||
Switching Regulator No | ||
Standards/Approvals ISO 26262limited support | ||
Series L99VR02XP | ||
Minimum Input Voltage 2.15V | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics L99VR02XP-TR Voltage Regulator 2.15/28 V, PowerSSO-36 36-Pin
- STMicroelectronics L99VR02XP, Linear Voltage Regulator 40V 36-Pin
- STMicroelectronics LD1086D2T18TR Voltage Regulator TO-2 3-Pin
- STMicroelectronics L78S75CV Voltage Regulator 7.5 V, TO-220 3-Pin
- STMicroelectronics L78S24CV Voltage Regulator 24 V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 7.5 V, TO-220 3-Pin
- Microchip SR10LG-G Voltage Regulator 6/28 V, SOIC 8-Pin
- STMicroelectronics Voltage Regulator 12 V, TO-220 3-Pin
