Microchip, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 3.3V, TO-220 3-Pin
- RS Stock No.:
- 774-7655
- Mfr. Part No.:
- TC1264-3.3VAB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-7655
- Mfr. Part No.:
- TC1264-3.3VAB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0 %/mA | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 0.42in | |
| Standards/Approvals | No | |
| Length | 16.51mm | |
| Height | 4.83mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 0.35 % | ||
Load Regulation 0 %/mA | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 800mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 0.42in | ||
Standards/Approvals No | ||
Length 16.51mm | ||
Height 4.83mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
TC1164 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip TC1264-3.3VAB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip TC1264-3.3VDBTR Voltage Regulator 0.3 V, SOT 3-Pin
- Microchip TC1264-3.3VDB Voltage Regulator 0.3 V, SOT 3-Pin
- Microchip TC1262-3.3VAB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
