Microchip TC1262-3.3VAB, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, TO-220 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$66.15

(exc. GST)

$72.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.323$66.15-
100 - 450$1.296$64.802%
500 +$1.167$58.3511%

*price indicative

RS Stock No.:
197-6128
Mfr. Part No.:
TC1262-3.3VAB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3.3V

Line Regulation

0.35 %/V

Polarity

Positive

Mount Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Current

500mA

Output Type

Fixed

Standards/Approvals

No

Minimum Input Voltage

2.7V

Maximum Input Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Microchip TC1262 is a fixed output, high accuracy (±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, its CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80μA at full load (20 to 60 times lower than in bipolar regulators). TC1262 key features include ultra low noise operation, very low dropout voltage (typically 350mV at full load), and fast response to step changes in load. TC1262 incorporates both over temperature and over current protection. TC1262 is stable with an output capacitor of only 1μF and has a maximum output current of 500mA. It is available in 3-Pin SOT-223, 3-Pin TO-220 and 3-Pin DDPAK packages.

Very Low Dropout Voltage

500mA Output Current

High Output Voltage Accuracy

Standard or Custom Output Voltages

Over Current and Over Temperature Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy