Microchip MIC29300-5.0WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 3 A, 5V, TO-263 3-Pin
- RS Stock No.:
- 649-397
- Mfr. Part No.:
- MIC29300-5.0WU
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.31
(exc. GST)
$14.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 142 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $6.655 | $13.31 | - |
| 20 - 98 | $6.46 | $12.92 | $3.90 |
| 100 - 198 | $6.265 | $12.53 | $39.00 |
| 200 + | $5.405 | $10.81 | $250.00 |
*price indicative
- RS Stock No.:
- 649-397
- Mfr. Part No.:
- MIC29300-5.0WU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Through Hole, Surface | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Package Type | TO-263 | |
| Output Current | 3A | |
| Pin Count | 3 | |
| Switching Regulator | No | |
| Series | MIC29 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Through Hole, Surface | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Package Type TO-263 | ||
Output Current 3A | ||
Pin Count 3 | ||
Switching Regulator No | ||
Series MIC29 | ||
Standards/Approvals No | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip High current, high accuracy, low dropout voltage regulators utilize Microchips proprietary Super Beta PNP process with a PNP pass element and offer typical dropout voltages between 350 millivolts and 425 millivolts at full load along with very low ground current, making them suitable for high current loads as well as lower current systems where extremely low dropout voltage and ground current are critical attributes.
Low Dropout Voltage
Low Ground Current
Accurate 1% Guaranteed Tolerance
Extremely Fast Transient Response
Related links
- Microchip MIC29300-3.3WU Voltage Regulator 12 V, TO-263 3-Pin
- Microchip LM2576-5.0WU-TR Voltage Regulator 4/40 V, QFN 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip Voltage Regulator 3.3 V, TO-263 3-Pin
- Microchip TC1262-3.3VEBTR Voltage Regulator 3.3 V, TO-263 3-Pin
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
