Microchip TC1264-3.3VDB, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mA, 300mV, SOT 3-Pin
- RS Stock No.:
- 333-007
- Mfr. Part No.:
- TC1264-3.3VDB
- Brand:
- Microchip
Subtotal (1 box of 390 units)*
$1,001.91
(exc. GST)
$1,102.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 390 + | $2.569 | $1,001.91 |
*price indicative
- RS Stock No.:
- 333-007
- Mfr. Part No.:
- TC1264-3.3VDB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 300mV | |
| Line Regulation | 0.35 % | |
| Load Regulation | 0.002 % | |
| Package Type | SOT | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 300mV | ||
Line Regulation 0.35 % | ||
Load Regulation 0.002 % | ||
Package Type SOT | ||
Output Current 800mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip CMOS low dropout regulator designed specifically for battery operated systems, the CMOS LDO construction eliminates wasted ground current,
significantly extending battery life. Total supply current is typically 80 μA at full load. Its key features include ultra low noise operation, very low dropout voltage and fast response to step changes in load.
Very low dropout voltage
800 mA output current
High output voltage accuracy
Standard or custom output voltages
Overcurrent and over temperature protection
Related links
- Microchip TC1264-3.3VDBTR Voltage Regulator 0.3 V, SOT 3-Pin
- Microchip TC1264-3.3VAB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip TC2117-3.3VDBTR Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip TC1262-3.3VDBTR Voltage Regulator 2.5/5.0 V, SOT 3-Pin
- Microchip MIC39100-3.3WS-TR Voltage Regulator 1.24 V, SOT 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 3-Pin
