Microchip MIC29300-3.3WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 3 A, 12V, TO-263 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$14.19

(exc. GST)

$15.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$7.095$14.19
20 - 98$6.89$13.78
100 - 198$6.685$13.37
200 +$5.77$11.54

*price indicative

RS Stock No.:
649-386
Mfr. Part No.:
MIC29300-3.3WU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12V

Line Regulation

0.5 %

Load Regulation

1 %

Mount Type

Through Hole, Surface

Polarity

Positive

Quiescent Current

75mA

Package Type

TO-263

Pin Count

3

Output Current

3A

Switching Regulator

No

Series

MIC29

Standards/Approvals

No

Maximum Input Voltage

26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip High current, high accuracy, low dropout voltage regulators utilize Microchip’s proprietary Super Beta PNP process with a PNP pass element and offer typical dropout voltages between 350 millivolts and 425 millivolts at full load along with very low ground current, making them suitable for high current loads as well as lower current systems where extremely low dropout voltage and ground current are critical attributes.

Low Dropout Voltage

Low Ground Current

Accurate 1% Guaranteed Tolerance

Extremely Fast Transient Response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy