STMicroelectronics LD29080DT33R, Voltage Regulator 13V 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.72

(exc. GST)

$10.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
  • Plus 9,555 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$1.944$9.72
625 - 1245$1.90$9.50
1250 +$1.874$9.37

*price indicative

Packaging Options:
RS Stock No.:
686-8732
Mfr. Part No.:
LD29080DT33R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

2mA

Pin Count

3

Series

LD29080

Standards/Approvals

No

Length

6.6mm

Height

2.4mm

Width

6.2mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

13V

Minimum Input Voltage

2.5V

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy