STMicroelectronics LD29080DT33R, Voltage Regulator 13V 3-Pin
- RS Stock No.:
- 168-6492
- Mfr. Part No.:
- LD29080DT33R
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,337.50
(exc. GST)
$2,570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.935 | $2,337.50 |
| 12500 + | $0.842 | $2,105.00 |
*price indicative
- RS Stock No.:
- 168-6492
- Mfr. Part No.:
- LD29080DT33R
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Series | LD29080 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Length 6.6mm | ||
Series LD29080 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 800mA to 1A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD29080DT33R, Voltage Regulator 13V 3-Pin
- Texas Instruments, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585AIS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments LMS1585ACS-3.3/NOPB, Voltage Regulator 13V 3-Pin
- Texas Instruments, Voltage Regulator 13V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 13V PPAK 5-Pin
- STMicroelectronics LD29080PTR, Voltage Regulator 13V PPAK 5-Pin
- Texas Instruments LMS1585ACT-1.5/NOPB, Voltage Regulator 13V TO-220 3-Pin
