onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- RS Stock No.:
- 121-6353
- Mfr. Part No.:
- MC33375ST-3.3T3G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,900.00
(exc. GST)
$2,088.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.475 | $1,900.00 | - |
| 8000 - 12000 | $0.464 | $1,856.00 | 2% |
| 16000 + | $0.456 | $1,824.00 | 3% |
*price indicative
- RS Stock No.:
- 121-6353
- Mfr. Part No.:
- MC33375ST-3.3T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 200μA | |
| Pin Count | 4 | |
| Series | MC33375 | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.65mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 200μA | ||
Pin Count 4 | ||
Series MC33375 | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.65mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 13V SOT-223 4-Pin
- onsemi MC33375ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi MC33275ST-3.3T3G, Voltage Regulator 13V SOT-223 4-Pin
- onsemi NCV33375ST3.3T3G, Voltage Regulator 13V dc SOT-223 4-Pin
- onsemi, Voltage Regulator 20V SOT-223 4-Pin
- onsemi, Voltage Regulator 13V dc SOT-223 4-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi, Voltage Regulator 18V SOT-223 4-Pin
