Texas Instruments LP2996MR/NOPB, 1 Linear Voltage, Voltage Regulator 1.5A, 1.159 V, 1.259 V, 1.359 V 8-Pin, PSOP
- RS Stock No.:
- 536-0773
- Mfr. Part No.:
- LP2996MR/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-0773
- Mfr. Part No.:
- LP2996MR/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.159 V, 1.259 V, 1.359 V | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.32mA | |
| Package Type | PSOP | |
| Pin Count | 8 | |
| Reference Voltage | 1.358V | |
| Output Type | Fixed | |
| Dimensions | 4.93 x 3.94 x 1.47mm | |
| Height | 1.47mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.94mm | |
| Length | 4.93mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.159 V, 1.259 V, 1.359 V | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.32mA | ||
Package Type PSOP | ||
Pin Count 8 | ||
Reference Voltage 1.358V | ||
Output Type Fixed | ||
Dimensions 4.93 x 3.94 x 1.47mm | ||
Height 1.47mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.94mm | ||
Length 4.93mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments 1.259 V 1.5A PSOP LP2996MR/NOPB
- Texas Instruments LM340LAZ-5.0/NOPB Voltage Regulator 100mA TO-92
- STMicroelectronics L7815CV Voltage Regulator 1.5A TO-220
- STMicroelectronics L7824CV Voltage Regulator 1.5A TO-220
- Texas Instruments UA7810CKCS Voltage Regulator 1.5A TO-220
- Analog Devices LT317AT#PBF Voltage Regulator 1.5A TO-220
- onsemi NCP137AFCTADJT2G Voltage Regulator 1.5A 0.5 → 3
- Nisshinbo Micro Devices NJM2397F Voltage Regulator 1.5A TO-220F












