Analog Devices LT317AT#PBF, 1 Linear Voltage, Voltage Regulator 1.5A, 5 → 40 V 3-Pin, TO-220

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-9628P
Mfr. Part No.:
LT317AT#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

5 → 40 V

Line Regulation

0.02 %/V

Load Regulation

0.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

10.69 x 4.572 x 14.886mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+125 °C

Height

14.886mm

Minimum Input Voltage

3 V

Minimum Operating Temperature

0 °C

Width

4.572mm

Length

10.69mm

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy