onsemi NCP1117DT50G, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 5V, TO-252 3-Pin
- RS Stock No.:
- 516-5871
- Mfr. Part No.:
- NCP1117DT50G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 516-5871
- Mfr. Part No.:
- NCP1117DT50G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.9 mV | |
| Load Regulation | 6.7 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 3.6mA | |
| Pin Count | 3 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCP1117 | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 20V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 0.9 mV | ||
Load Regulation 6.7 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 3.6mA | ||
Pin Count 3 | ||
Output Current 1A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCP1117 | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Length 6.73mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 20V | ||
Automotive Standard AEC-Q100 | ||
NCP1117 and NCV1117 Series LDO Regulators, ON Semiconductor
The NCP1117 and NCV1117 series of LDO positive fixed and adjustable voltage regulators have an output current in excess of 1A. Available in either SOT-223 or DPAK packages, they also come in a range of different output voltage options, fixed or adjustable. The fixed voltages have no minimum load requirement to maintain regulation. There is also adjustable output voltage options which can be programmed from 1.25 to 18.8 V.
In comparison to other three-terminal adjustable regulators, the NCP1117 devices feature a large reduction in dropout voltage with improved output voltage accuracy and temperature stability.
• Output current in excess of 1A
• Fixed or variable voltage options
• 1.2V Dropout Voltage (max) @ 800mA Over Temperature
• Current limit and thermal shutdown protection
• NCV part numbers are for automotive applications
Applications
• Consumer and Industrial Equipment Point of Regulation
• Active SCSI Termination for 2.85 V Version
• Switching Power Supply Post Regulation
• Hard Drive Controllers
• Battery Chargers
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP1117DT50G Voltage Regulator TO-252 3-Pin
- ROHM BD12KA5FP-E2 Voltage Regulator 1.2 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM2387DL3-TE1 Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 20 V, TO-252 5-Pin
- Microchip MCP1826S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1726-ADJE/MF Voltage Regulator 5 V, DFN 8-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip Voltage Regulator 5 V, DFN 8-Pin
