ROHM BD12KA5FP-E2, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 1.2V, TO-252 3-Pin
- RS Stock No.:
- 167-7423
- Mfr. Part No.:
- BD12KA5FP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.20
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $1.01 | $20.20 |
| 500 - 980 | $0.985 | $19.70 |
| 1000 + | $0.969 | $19.38 |
*price indicative
- RS Stock No.:
- 167-7423
- Mfr. Part No.:
- BD12KA5FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 1.2V | |
| Line Regulation | 35 mV | |
| Load Regulation | 75 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Series | BD12KA5FP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 1.2V | ||
Line Regulation 35 mV | ||
Load Regulation 75 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Current 500mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 2.3mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Series BD12KA5FP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A number of other models are also available in various package types and output voltages, enabling selection of the ideal solution for virtually any application, including PCs, HDDs, TVs, and car audio systems. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- Microchip MIC29503WU Voltage Regulator 5 V, TO-252 5-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
- DiodesZetex AP7370-33Y-13 Voltage Regulator 3.3 V, SOT-89 3-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 3-Pin
