Microchip MCP1726-3302E/SN, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 3.3V, SOIC 8-Pin
- RS Stock No.:
- 144-9185
- Mfr. Part No.:
- MCP1726-3302E/SN
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$108.80
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.088 | $108.80 | - |
| 500 + | $1.052 | $105.20 | 3% |
*price indicative
- RS Stock No.:
- 144-9185
- Mfr. Part No.:
- MCP1726-3302E/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 140μA | |
| Package Type | SOIC | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Series | MCP1726 | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 140μA | ||
Package Type SOIC | ||
Output Current 1A | ||
Pin Count 8 | ||
Output Type Fixed | ||
Height 1.25mm | ||
Length 4.9mm | ||
Series MCP1726 | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
MCP1726 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1726-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip Voltage Regulator 5 V, DFN 8-Pin
- Microchip MCP1727-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip Low Dropout (LDO) Linear Regulator 1.2 V, SOIC 8-Pin
- Microchip MCP1726-ADJE/SN Voltage Regulator 5 V, SOIC 8-Pin
