Microchip MCP1826S-3302E/AB, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 3.3V, TO-220 3-Pin
- RS Stock No.:
- 146-0129
- Mfr. Part No.:
- MCP1826S-3302E/AB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$78.40
(exc. GST)
$86.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.568 | $78.40 |
| 100 - 450 | $1.516 | $75.80 |
| 500 + | $1.466 | $73.30 |
*price indicative
- RS Stock No.:
- 146-0129
- Mfr. Part No.:
- MCP1826S-3302E/AB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 120μA | |
| Package Type | TO-220 | |
| Output Current | 1A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 9.02mm | |
| Series | MCP1826S | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 120μA | ||
Package Type TO-220 | ||
Output Current 1A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 9.02mm | ||
Series MCP1826S | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q101 | ||
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1825S-3302E/AB Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip MCP1826S-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1726-3302E/SN Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip MCP1827S-3302E/AB Voltage Regulator 5 V, TO-220 3-Pin
