Renesas Electronics ISL81802FVEZ-T7A, 2-Channel Boost, Buck, Buck Controller, 200 mA, 800 mV, 76V 1 MHz, HTSSOP 38-Pin
- RS Stock No.:
- 226-4740
- Mfr. Part No.:
- ISL81802FVEZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4740
- Mfr. Part No.:
- ISL81802FVEZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Controller | |
| Regulator Type | Boost, Buck | |
| Number of Outputs | 2 | |
| Output Voltage | 800mV, 76mV | |
| Switching Frequency | 1MHz | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Output Current | 200mA | |
| Pin Count | 38 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | ISL81802 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Controller | ||
Regulator Type Boost, Buck | ||
Number of Outputs 2 | ||
Output Voltage 800mV, 76mV | ||
Switching Frequency 1MHz | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Output Current 200mA | ||
Pin Count 38 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series ISL81802 | ||
Standards/Approvals No | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Electronics dual synchronous buck controller that generates two independent outputs or one output with two interleaved phases for a wide variety of applications in industrial and general purpose segments. With a wide input and output voltage ranges, the controller is suitable for telecommunication, data centre, and computing applications.
Programmable soft-start
Supports startup into pre-biased rails
Related links
- Renesas Electronics ISL81802FVEZ-T7A Buck 200 mA HTSSOP 38-Pin
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA TQFN 32-Pin
- Renesas Electronics ISL81801FVEZ-T7A Buck 0.8/80 V 600 kHz, HTSSOP 38-Pin
- Renesas Electronics ISL81801FRTZ-T7A Buck 0.8/80 V 600 kHz, TQFN 32-Pin
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
- onsemi MC33063ADR2G Buck 1.5 A SOIC 8-Pin
- onsemi NCV3066DR2G Buck 1.5 A 250 kHz, SOIC 8-Pin
- onsemi Buck 1.5 A 250 kHz, SOIC 8-Pin
