Microchip MCP19214-E/MQ, 2-Channel Buck, Boost, Buck Boost Controller, 35 A, 5.25V 2 MHz, QFN 28-Pin
- RS Stock No.:
- 175-3234
- Mfr. Part No.:
- MCP19214-E/MQ
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-3234
- Mfr. Part No.:
- MCP19214-E/MQ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Boost Controller | |
| Output Voltage | 5.25V | |
| Number of Outputs | 2 | |
| Switching Frequency | 2MHz | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | ±1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | QFN | |
| Quiescent Current | 6mA | |
| Pin Count | 28 | |
| Output Current | 35A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | MCP19214 | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 950μm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck, Boost | ||
Product Type Buck Boost Controller | ||
Output Voltage 5.25V | ||
Number of Outputs 2 | ||
Switching Frequency 2MHz | ||
Line Regulation 0.1 %/V | ||
Load Regulation ±1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type QFN | ||
Quiescent Current 6mA | ||
Pin Count 28 | ||
Output Current 35A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series MCP19214 | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 950μm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The MCP19214 is a dual-channel, mid-voltage (4.5-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution.
Dual channel, for operating two power outputs from one controller
Constant-current or constant-voltage operation, with dynamic switching between those two control modes, and dynamic adjustment of the output level
Capable of bi-directional power supply control
Wide input operating voltage range: 4.5-42V
Analog peak-current mode Pulse-Width Modulation (PWM) control
Integrated 8-Bit PIC® Microcontroller
Complete configurability: adjustable output voltage, output current, MOSFET deadtime, leading edge blanking time, thermal responses, slope compensation, over-current
Related links
- Microchip MCP19123T-E/MQ, Buck Boost Controller 40V QFN 28-Pin
- Microchip MCP19215-E/S8 Buck Boost Controller 35A 2 MHz 32-Pin, QFN
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8 V 2 MHz,
- STMicroelectronics Buck Boost Switching Regulator 1.8 V 2 MHz, WFQFN-44L
- STMicroelectronics Buck Boost Switching Regulator 0.9/3.9 V 2 MHz, WFQFN-44L
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA TQFN 32-Pin
- Analog Devices LTM8045EY#PBF Buck Boost Converter 2.5/15 V 2.2 Hz, BGA 40-Pin
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
