Renesas Electronics ISL81801FRTZ-T7A, 2-Channel Boost, Buck, Buck Boost Controller, 800 mV, 80V 600 kHz, TQFN 32-Pin
- RS Stock No.:
- 226-4733
- Mfr. Part No.:
- ISL81801FRTZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4733
- Mfr. Part No.:
- ISL81801FRTZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Boost, Buck | |
| Product Type | Buck Boost Controller | |
| Output Voltage | 800mV, 80mV | |
| Number of Outputs | 2 | |
| Switching Frequency | 600kHz | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Pin Count | 32 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Series | ISL81801 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Boost, Buck | ||
Product Type Buck Boost Controller | ||
Output Voltage 800mV, 80mV | ||
Number of Outputs 2 | ||
Switching Frequency 600kHz | ||
Mount Type Surface | ||
Package Type TQFN | ||
Pin Count 32 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Series ISL81801 | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Renesas Electronics bidirectional 4-switch synchronous buck-boost controller comes with peak and average current sensing and monitoring at both ends. With wide input and output voltage ranges, the controller is suitable for industrial, telecommunication, and after-market automotive applications.
Proprietary algorithm for smoothest mode transition
MOSFET drivers with adaptive shoot-through protection
Related links
- Renesas Electronics ISL81801FRTZ-T7A Buck 0.8/80 V 600 kHz, TQFN 32-Pin
- Renesas Electronics ISL81801FVEZ-T7A Buck 0.8/80 V 600 kHz, HTSSOP 38-Pin
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA TQFN 32-Pin
- Renesas Electronics ISL81802FVEZ-T7A Buck 200 mA HTSSOP 38-Pin
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
- onsemi MC33063ADR2G Buck 1.5 A SOIC 8-Pin
- onsemi NCP3063DR2G Buck 1.5 A SOIC 8-Pin
- onsemi MC33063ADG Buck 1.5 A SOIC 8-Pin
