Renesas Electronics ISL81802FRTZ-T7A, 2-Channel Buck, Boost, Buck Controller, 200 mA, 800 mV, 76V 1 MHz, TQFN 32-Pin
- RS Stock No.:
- 226-4737
- Mfr. Part No.:
- ISL81802FRTZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4737
- Mfr. Part No.:
- ISL81802FRTZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck, Boost | |
| Product Type | Buck Controller | |
| Output Voltage | 800mV, 76mV | |
| Number of Outputs | 2 | |
| Switching Frequency | 1MHz | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Output Current | 200mA | |
| Pin Count | 32 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | ISL81802 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck, Boost | ||
Product Type Buck Controller | ||
Output Voltage 800mV, 76mV | ||
Number of Outputs 2 | ||
Switching Frequency 1MHz | ||
Mount Type Surface | ||
Package Type TQFN | ||
Output Current 200mA | ||
Pin Count 32 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series ISL81802 | ||
Standards/Approvals No | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Renesas Electronics dual synchronous buck controller that generates two independent outputs or one output with two interleaved phases for a wide variety of applications in industrial and general purpose segments. With a wide input and output voltage ranges, the controller is suitable for telecommunication, data centre, and computing applications.
Programmable soft-start
Supports startup into pre-biased rails
Related links
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA TQFN 32-Pin
- Renesas Electronics ISL81802FVEZ-T7A Buck 200 mA HTSSOP 38-Pin
- Renesas Electronics ISL81801FRTZ-T7A Buck 0.8/80 V 600 kHz, TQFN 32-Pin
- Renesas Electronics Buck Boost Regulator 3.3 V 2.75 MHz, TQFN 20-Pin
- Renesas Electronics ISL81801FVEZ-T7A Buck 0.8/80 V 600 kHz, HTSSOP 38-Pin
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3 V 2.75 MHz, TQFN
- Renesas Electronics ISL9120IRTAZ-T7A Boost 800 mA TQFN 12-Pin
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
