onsemi, 5-Channel Boost, Buck, Buck Boost Switching Regulator, 1.5 A 250 kHz, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,405.00

(exc. GST)

$3,745.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.362$3,405.00-
5000 - 7500$1.328$3,320.002%
10000 +$1.308$3,270.003%

*price indicative

RS Stock No.:
121-6375
Mfr. Part No.:
NCV3066DR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Boost, Buck

Product Type

Buck Boost Switching Regulator

Number of Outputs

5

Switching Frequency

250kHz

Line Regulation

19 mA, 25 mA, 250 mA

Polarity

Positive

Mount Type

Surface

Quiescent Current

85μA

Package Type

SOIC

Pin Count

8

Output Current

1.5A

Output Type

Fixed

Switching Regulator

Yes

Height

1.5mm

Length

5mm

Standards/Approvals

RoHS

Width

4mm

Minimum Input Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy