onsemi NCP148AFCT285T2G, 1 Low Dropout Voltage, Voltage Regulator 450mA, 2.85 V 4-Pin, WLCSP
- RS Stock No.:
- 186-1381
- Mfr. Part No.:
- NCP148AFCT285T2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-1381
- Mfr. Part No.:
- NCP148AFCT285T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 450mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 2.85 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.001 mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Quiescent Current | 65µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.67 x 0.67 x 0.25mm | |
| Height | 0.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 1.9 V | |
| Maximum Input Voltage | 5.5 V | |
| Width | 0.67mm | |
| Length | 0.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 450mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 2.85 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.001 mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Quiescent Current 65µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.67 x 0.67 x 0.25mm | ||
Height 0.25mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 1.9 V | ||
Maximum Input Voltage 5.5 V | ||
Width 0.67mm | ||
Length 0.67mm | ||
The NCP148 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP148 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The NCP148 offers soft−start function with optimized slew rate control to use in camera module. The device is designed to work with a 1 uF output ceramic capacitor. It is available in ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP).
Ultra High PSRR 90dB at 1kHz, 20mA
Ultra Low Output Noise 10μVRMS
Very Low Dropout 80mV@250mA
Operating Input Voltage Range 1.9V to 5.5V
Ultra Low Quiescent current 18μA
Available in CSP4 0.35P package
Soft-start with optimized slew rate
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Allow work with very low VIN-VOUT difference
Suitable for battery powered device
Improved efficiency during light load conditions
Great for space constrains application
Supply modern image sensor requirements
Applications
Image sensor
RF Modules
Battery Powered Equipment
Precision Analog Circuits
Audio codec
Camera Modules
End Products
Tablets
Cameras and camcoders
Smartphones
Surveillance Cameras
Ultra Low Output Noise 10μVRMS
Very Low Dropout 80mV@250mA
Operating Input Voltage Range 1.9V to 5.5V
Ultra Low Quiescent current 18μA
Available in CSP4 0.35P package
Soft-start with optimized slew rate
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Allow work with very low VIN-VOUT difference
Suitable for battery powered device
Improved efficiency during light load conditions
Great for space constrains application
Supply modern image sensor requirements
Applications
Image sensor
RF Modules
Battery Powered Equipment
Precision Analog Circuits
Audio codec
Camera Modules
End Products
Tablets
Cameras and camcoders
Smartphones
Surveillance Cameras
Related links
- onsemi NCP110AFCT060T2G Voltage Regulator 200mA WLCSP
- onsemi NCP115AMX280TCG Voltage Regulator 300mA XDFN
- Taiwan Semiconductor TS1117BCW33 RPG Voltage Regulator 800mA SOT-223
- ROHM BA30DD0T Voltage Regulator 2A TO-220FP
- ROHM BA90DD0WT Voltage Regulator 2A TO-220FP
- onsemi NCP1117DT25RKG Voltage Regulator 1A DPAK
- ROHM BD90C0AFP-CE2 Voltage Regulator 1A TO-252
- ROHM BA50BC0T Voltage Regulator 1A TO-220FP
