ROHM BA50BC0T, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 3-Pin, TO-220FP

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-7396
Mfr. Part No.:
BA50BC0T
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220FP

Pin Count

3

Output Type

Fixed

Dimensions

10 x 4.5 x 17mm

Minimum Input Voltage

3 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Height

17mm

Maximum Input Voltage

16 V

Length

10mm

Width

4.5mm

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ±2% with low saturation. A broad lineup is offered in a number of output voltages (variable, 1.5V-10V) and package types (TO252, TO220FP/CP) for compatibility with a wide range of applications, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy