Taiwan Semiconductor TS1117BCW33 RPG, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 4-Pin, SOT-223
- RS Stock No.:
- 398-499
- Mfr. Part No.:
- TS1117BCW33 RPG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-499
- Mfr. Part No.:
- TS1117BCW33 RPG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 8mA | |
| Package Type | SOT-223 | |
| Reference Voltage | 1.275V | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Power Rating | 15W | |
| Dimensions | 6.85 x 3.75 x 1.8mm | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.8mm | |
| Length | 6.85mm | |
| Width | 3.75mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Accuracy ±2% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 8mA | ||
Package Type SOT-223 | ||
Reference Voltage 1.275V | ||
Pin Count 4 | ||
Output Type Fixed | ||
Power Rating 15W | ||
Dimensions 6.85 x 3.75 x 1.8mm | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 1.8mm | ||
Length 6.85mm | ||
Width 3.75mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip TC1108-3.3VDBTR Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip MCP1826S-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3 V 100 kHz, SOT-223 5-Pin
- Microchip TC2117-2.5VEBTR Voltage Regulator 800mA D2PAK
- onsemi MC33269DT-5.0G Voltage Regulator 800mA DPAK
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
