Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin

This image is representative of the product range

Subtotal (1 tube of 95 units)*

$137.66

(exc. GST)

$151.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,755 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
95 +$1.449$137.66

*price indicative

RS Stock No.:
178-8864
Mfr. Part No.:
LP2951ACM-3.3/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

75μA

Pin Count

8

Standards/Approvals

No

Width

3.9mm

Series

LP2951

Length

4.9mm

Height

1.45mm

Maximum Input Voltage

30V

Minimum Input Voltage

2.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy