Texas Instruments LM2936M-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 533-5597
- Mfr. Part No.:
- LM2936M-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$3.73
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 763 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.73 |
*price indicative
- RS Stock No.:
- 533-5597
- Mfr. Part No.:
- LM2936M-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 15μA | |
| Pin Count | 8 | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Series | LM2936 | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 15μA | ||
Pin Count 8 | ||
Height 1.45mm | ||
Width 3.9mm | ||
Series LM2936 | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM2936M-3.3/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM9076BMA-5.0/NOPB, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
- onsemi, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931CDR2G, Voltage Regulator 40V SOIC 8-Pin
