Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 536-1007
- Mfr. Part No.:
- LP2951ACM-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.49 | $14.90 | - |
| 30 - 40 | $1.464 | $14.64 | 1% |
| 50 + | $1.437 | $14.37 | 3% |
*price indicative
- RS Stock No.:
- 536-1007
- Mfr. Part No.:
- LP2951ACM-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Height | 1.45mm | |
| Series | LP2951 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Height 1.45mm | ||
Series LP2951 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2986AIM-3.3/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments LM2936M-3.3/NOPB, Voltage Regulator 40V SOIC 8-Pin
- Texas Instruments LM1086CS-3.3/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM1086IS-3.3/NOPB, Voltage Regulator 30V 3-Pin
- Texas Instruments LM3480IM3-3.3/NOPB, Voltage Regulator 30V SOT-23 3-Pin
