ROHM BD33HC5WEFJ-E2, Voltage Regulator 8V 8-Pin
- RS Stock No.:
- 178-5804
- Mfr. Part No.:
- BD33HC5WEFJ-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.70
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 40 | $0.735 | $14.70 | - |
| 60 - 80 | $0.713 | $14.26 | 2% |
| 100 - 240 | $0.691 | $13.82 | 5% |
| 260 - 980 | $0.67 | $13.40 | 8% |
| 1000 + | $0.651 | $13.02 | 11% |
*price indicative
- RS Stock No.:
- 178-5804
- Mfr. Part No.:
- BD33HC5WEFJ-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Pin Count | 8 | |
| Series | BDxxHC5WEFJ | |
| Width | 3.9mm | |
| Height | 850μm | |
| Length | 4.9mm | |
| Maximum Input Voltage | 8V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Pin Count 8 | ||
Series BDxxHC5WEFJ | ||
Width 3.9mm | ||
Height 850μm | ||
Length 4.9mm | ||
Maximum Input Voltage 8V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
BDxxHC5WEFJ is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With externalresistance, it is available to set the output voltage at random (from 1.5V to 7.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Related links
- ROHM BD33HC5WEFJ-E2 Voltage Regulator, 3.3 V 8-Pin
- ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin
- ROHM BD18KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin
- ROHM BD33KA5WF-E2, Voltage Regulator 5.5V SOP 8-Pin
- ROHM BD00GC0WEFJ-E2, Voltage Regulator 14V HTSOP-J 8-Pin
- STMicroelectronics L79L08ACD13TR Voltage Regulator SOIC 8-Pin
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1/3.3 V, HTSOP-J8 8-Pin
