Microchip MIC33030-AYHJ-TR, 1 Buck Boost Switching, Buck/Boost Converter 400mA, 0.7 V → 3.6 V, 8 (Typ.) MHz
- RS Stock No.:
- 175-3190
- Mfr. Part No.:
- MIC33030-AYHJ-TR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3190
- Mfr. Part No.:
- MIC33030-AYHJ-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Function | Buck Converter | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 400mA | |
| Output Voltage | 0.7 V → 3.6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 %/V | |
| Load Regulation | 0.7 % | |
| Mounting Type | Surface Mount | |
| Package Type | HJDFN | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 8 (Typ.) MHz | |
| Switching Regulator | Yes | |
| Efficiency | 78% | |
| Dimensions | 2.5 x 2 x 1.05mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.7 V | |
| Width | 2mm | |
| Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Function Buck Converter | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 400mA | ||
Output Voltage 0.7 V → 3.6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Load Regulation 0.7 % | ||
Mounting Type Surface Mount | ||
Package Type HJDFN | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 8 (Typ.) MHz | ||
Switching Regulator Yes | ||
Efficiency 78% | ||
Dimensions 2.5 x 2 x 1.05mm | ||
Maximum Input Voltage 5.5 V | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.7 V | ||
Width 2mm | ||
Length 2.5mm | ||
- COO (Country of Origin):
- US
The MIC33030 is a high-efficiency, 8MHz, 400mA synchronous buck regulator with an internal inductor and HyperLight Load® mode. HyperLight Load® provides very high efficiency at light loads and ultra-fast transient response that is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is the very low output ripple voltage throughout the entire load range with the use of small output capacitors.
Internal inductor
Simplifies design to two external capacitors
Input voltage: 2.7V to 5.5V
Output voltage accuracy of ±2.5% over temperature
400mA output current
Efficiency up to 75% at 1mA
21μA typical quiescent current
Up to 8MHz PWM operation in continuous mode
Ultra fast transient response
Low-voltage output ripple
Thermal shutdown and current-limit protection
Fixed and adjustable output voltage options available (0.7V to 3.6V)
2.5mm x 2.0mm 10-Lead
-40°C to +125°C junction temperature range
Simplifies design to two external capacitors
Input voltage: 2.7V to 5.5V
Output voltage accuracy of ±2.5% over temperature
400mA output current
Efficiency up to 75% at 1mA
21μA typical quiescent current
Up to 8MHz PWM operation in continuous mode
Ultra fast transient response
Low-voltage output ripple
Thermal shutdown and current-limit protection
Fixed and adjustable output voltage options available (0.7V to 3.6V)
2.5mm x 2.0mm 10-Lead
-40°C to +125°C junction temperature range
Related links
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Analog Devices LTM4605EV#PBF Buck Converter 440 kHz 141-Pin, LGA
- Analog Devices LTM8045EY#PBF Buck Boost Converter 2.5/15 V 2.2 Hz, BGA 40-Pin
- Intersil ISL91127II2AZ-T7A Buck Boost Regulator 2.1A WLCSP
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3 V 2.75 MHz, TQFN
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1/5.2 V 2.75 MHz, WLCSP
- Renesas Electronics Buck Boost Regulator 3.3 V 2.75 MHz, TQFN 20-Pin
