Renesas Electronics ISL91107IIAZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 1V, 5.2 V 2.75 MHz,
- RS Stock No.:
- 123-0973
- Mfr. Part No.:
- ISL91107IIAZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$497.25
(exc. GST)
$547.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.989 | $497.25 | - |
| 500 - 750 | $1.94 | $485.00 | 2% |
| 1000 + | $1.91 | $477.50 | 3% |
*price indicative
- RS Stock No.:
- 123-0973
- Mfr. Part No.:
- ISL91107IIAZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck Boost Switching | |
| Output Voltage | 1V, 5.2V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.75MHz | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Quiescent Current | 45μA | |
| Pin Count | 15 | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 300μm | |
| Length | 2.15mm | |
| Series | ISL91107 | |
| Width | 1.51mm | |
| Standards/Approvals | ISO 9001 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck Boost Switching | ||
Output Voltage 1V, 5.2V | ||
Number of Outputs 1 | ||
Switching Frequency 2.75MHz | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Quiescent Current 45μA | ||
Pin Count 15 | ||
Output Current 2A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 300μm | ||
Length 2.15mm | ||
Series ISL91107 | ||
Width 1.51mm | ||
Standards/Approvals ISO 9001 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
Buck-Boost Switching Regulators
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
Switching Voltage Regulators, Intersil
Related links
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1/5.2 V 2.75 MHz, WLCSP
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3 V 2.75 MHz, TQFN
- Renesas Electronics Buck Boost Regulator 3.3 V 2.75 MHz, TQFN 20-Pin
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Intersil ISL91127II2AZ-T7A Buck Boost Regulator 2.1A WLCSP
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 2.5/15 V 2 MHz, BGA 40-Pin
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
- onsemi MC34167TG Buck Boost Switching Regulator -2/40 V 79 kHz, TO-220 5-Pin
