Renesas Electronics ISL91107IRTNZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 3.3V 2.75 MHz, TQFN
- RS Stock No.:
- 123-0971
- Mfr. Part No.:
- ISL91107IRTNZ-T7A
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0971
- Mfr. Part No.:
- ISL91107IRTNZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost Switching | |
| Product Type | Buck Boost Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | ±12.5 mV/V | |
| Switching Frequency | 2.75MHz | |
| Load Regulation | ±0.4 mV/mA | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Package Type | TQFN | |
| Pin Count | 20 | |
| Output Current | 2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Length | 4mm | |
| Height | 750μm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | ISL91107IR | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost Switching | ||
Product Type Buck Boost Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation ±12.5 mV/V | ||
Switching Frequency 2.75MHz | ||
Load Regulation ±0.4 mV/mA | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Package Type TQFN | ||
Pin Count 20 | ||
Output Current 2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Length 4mm | ||
Height 750μm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series ISL91107IR | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Buck-Boost Switching Regulators
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
Switching Voltage Regulators, Intersil
Related links
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3 V 2.75 MHz, TQFN
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1/5.2 V 2.75 MHz, WLCSP
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA TQFN 32-Pin
- Intersil ISL91127II2AZ-T7A Buck Boost Regulator 2.1A WLCSP
- Renesas Electronics ISL9120IRTAZ-T7A Boost 800 mA TQFN 12-Pin
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 2.5/15 V 2 MHz, BGA 40-Pin
- STMicroelectronics Buck Boost Switching Regulator 1.8 V 2 MHz, WFQFN-44L
