Intersil ISL91127II2AZ-T7A, 1 Buck Boost Switching, Buck Boost Regulator 2.1A, 2.9 MHz 20-Pin, WLCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-0985
Mfr. Part No.:
ISL91127II2AZ-T7A
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Regulator Function

Buck-Boost

Regulator Type

Buck Boost Switching

Maximum Output Current

2.1A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

20

Output Type

Adjustable

Maximum Switching Frequency

2.9 MHz

Switching Regulator

Yes

Dimensions

2.15 x 1.74 x 0.3mm

Height

0.3mm

Minimum Input Voltage

1.8 V

Maximum Input Voltage

5.5 V

Length

2.15mm

Width

1.74mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy