Analog Devices LTM4605EV#PBF, 1 Buck Boost Switching, Buck Converter, 0.8 → 16 V, 440 kHz 141-Pin, LGA
- RS Stock No.:
- 711-2504
- Mfr. Part No.:
- LTM4605EV#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-2504
- Mfr. Part No.:
- LTM4605EV#PBF
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost/Buck Controller, Inverting, Non-Inverting | |
| Regulator Type | Buck Boost Switching | |
| Output Voltage | 0.8 → 16 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.02 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 141 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 440 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 15 x 15 x 2.92mm | |
| Height | 2.92mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 4.5 V | |
| Length | 15mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting | ||
Regulator Type Buck Boost Switching | ||
Output Voltage 0.8 → 16 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 % | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 141 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 440 kHz | ||
Switching Regulator Yes | ||
Dimensions 15 x 15 x 2.92mm | ||
Height 2.92mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 4.5 V | ||
Length 15mm | ||
Width 15mm | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Analog Devices LTM4605EV#PBF Buck Converter 440 kHz 141-Pin, LGA
- Analog Devices LTM8045IY#PBF Buck Boost Regulator 2.5/15 V 2 MHz, BGA 40-Pin
- Analog Devices LTM8045EY#PBF Buck Boost Converter 2.5/15 V 2.2 Hz, BGA 40-Pin
- onsemi MC34167D2TR4G Boost/Buck Converter 5A D2PAK
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Intersil ISL91127II2AZ-T7A Buck Boost Regulator 2.1A WLCSP
- Microchip MIC33030-AYHJ-TR Buck/Boost Converter 400mA 8 (Typ.) MHz
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3 V 2.75 MHz, TQFN
