MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 170-4441
- Mfr. Part No.:
- SPX1117M3-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-4441
- Mfr. Part No.:
- SPX1117M3-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Maximum Input Voltage | 15V | |
| Minimum Input Voltage | 2.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Maximum Input Voltage 15V | ||
Minimum Input Voltage 2.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- MaxLinear SPX1117M3-L/TR, Voltage Regulator 15V SOT-223 4-Pin
- MaxLinear SPX1117M3-L-3-3/TR, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S18CTR, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments TLV1117-33IDCYR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S12TR, Voltage Regulator 15V SOT-223 4-Pin
- DiodesZetex AZ1117H-3.3TRE1, Voltage Regulator 15V SOT-223 4-Pin
