TP-Link Tapo C510W Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- RS Stock No.:
- 638-004
- Mfr. Part No.:
- Tapo C510W
- Brand:
- TP-Link
Subtotal (1 unit)*
$131.31
(exc. GST)
$144.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.31 |
*price indicative
- RS Stock No.:
- 638-004
- Mfr. Part No.:
- Tapo C510W
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Maximum Resolution | 2304 x 1296 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Wall, Ceiling, Pole | |
| Sensor Size | 2.8in | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Series | Tapo C510W | |
| Width | 4.8in | |
| IP Rating | IP65 | |
| Depth | 3.5in | |
| Standards/Approvals | RCM, WWA, KC, BSMI, VCCI, JRF, FCC, CE, IC, RoHS, NCC, NTRA | |
| Hazardous Area Certification | No | |
| ONVIF | Yes | |
| Focal Length | 3.9 mm | |
| Sensor Type | Dual Secondary, Centre Tapped | |
| Height | 4.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Maximum Resolution 2304 x 1296 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Wall, Ceiling, Pole | ||
Sensor Size 2.8in | ||
IR Yes | ||
Supply Voltage 12V dc | ||
Audio Support Yes | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Series Tapo C510W | ||
Width 4.8in | ||
IP Rating IP65 | ||
Depth 3.5in | ||
Standards/Approvals RCM, WWA, KC, BSMI, VCCI, JRF, FCC, CE, IC, RoHS, NCC, NTRA | ||
Hazardous Area Certification No | ||
ONVIF Yes | ||
Focal Length 3.9 mm | ||
Sensor Type Dual Secondary, Centre Tapped | ||
Height 4.9in | ||
- COO (Country of Origin):
- CN
The TP-Link Outdoor Pan/Tilt Security Wi‑Fi Camera delivers stunning 2K resolution with full-color night vision thanks to built-in spotlights, even in low light. It offers 360° horizontal and 130° vertical coverage, along with intelligent pan, tilt, and smart person-detection AI, ensuring comprehensive monitoring and accurate alerts.
360° Visual Coverage
Customizable Sound and Light Alarm
Local and Cloud Storage
IP65 Weatherproof
Related links
- TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- RS PRO IP Network Outdoor IR CCTV Camera 1945 x 1097 pixel
- ABUS Security-Center TVVR Network Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- onsemi AR0330CS AR0330CS1C12SPKA0-CP2 Image Sensor 60 fps Serial-2 Wire, 61-Pin ODCSP
- CCTV Cameras
