Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- RS Stock No.:
- 169-8949
- Mfr. Part No.:
- TS9011SCX RFG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$882.00
(exc. GST)
$969.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.294 | $882.00 | - |
| 6000 - 9000 | $0.287 | $861.00 | 2% |
| 12000 + | $0.282 | $846.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8949
- Mfr. Part No.:
- TS9011SCX RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Power Rating | 0.3W | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Minimum Input Voltage | 12V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Power Rating 0.3W | ||
Length 3.1mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Minimum Input Voltage 12V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard IEC 61249-2-21 | ||
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 16V SOT-25 5-Pin
- Taiwan Semiconductor TS9011SCY RMG, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor TS5205CX533 RFG, Voltage Regulator 16V SOT-25 5-Pin
- Taiwan Semiconductor, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor, Voltage Regulator 26V TO-252 3-Pin
