Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$21.25

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,950 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.425$21.25-
750 - 1450$0.415$20.752%
1500 +$0.409$20.453%

*price indicative

Packaging Options:
RS Stock No.:
398-625
Distrelec Article No.:
304-37-494
Mfr. Part No.:
TS9011SCX RFG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

2μA

Pin Count

3

Power Rating

0.3W

Width

1.7mm

Standards/Approvals

No

Height

1.2mm

Length

3.1mm

Maximum Input Voltage

12V

Minimum Input Voltage

12V

Maximum Operating Temperature

150°C

Automotive Standard

IEC 61249-2-21

LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor


Fixed Output Voltages

LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy