Taiwan Semiconductor TS5205CX533 RFG, Voltage Regulator 16V SOT-25 5-Pin
- RS Stock No.:
- 398-708
- Distrelec Article No.:
- 304-29-908
- Mfr. Part No.:
- TS5205CX533 RFG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$24.45
(exc. GST)
$26.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 300 left, ready to ship from another location
- Final 6,000 unit(s) shipping from 08 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.489 | $24.45 |
| 750 - 1450 | $0.486 | $24.30 |
| 1500 + | $0.481 | $24.05 |
*price indicative
- RS Stock No.:
- 398-708
- Distrelec Article No.:
- 304-29-908
- Mfr. Part No.:
- TS5205CX533 RFG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-25 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10nA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1.35mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type SOT-25 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10nA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1.35mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Taiwan Semiconductor, Voltage Regulator 16V SOT-25 5-Pin
- Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 250 mW 5.5V SOT-25 5-Pin
- DiodesZetex, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex, Voltage Regulator 640 mW 6V SOT-25 5-Pin
- DiodesZetex AP7365-18WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7311-WG-7, Voltage Regulator 6V SOT-25 5-Pin
- DiodesZetex AP7365-33WG-7, Voltage Regulator 6V SOT-25 5-Pin
