Taiwan Semiconductor TS2937CP33 ROG, Voltage Regulator 26V TO-252 3-Pin
- RS Stock No.:
- 169-8941
- Mfr. Part No.:
- TS2937CP33 ROG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,140.00
(exc. GST)
$2,355.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.856 | $2,140.00 | - |
| 5000 - 7500 | $0.834 | $2,085.00 | 2% |
| 10000 + | $0.821 | $2,052.50 | 4% |
*price indicative
- RS Stock No.:
- 169-8941
- Mfr. Part No.:
- TS2937CP33 ROG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 200μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.65mm | |
| Width | 5.6mm | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 200μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.65mm | ||
Width 5.6mm | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -18V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Taiwan Semiconductor TS2937CP33 ROG, Voltage Regulator 26V TO-252 3-Pin
- Taiwan Semiconductor, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- Taiwan Semiconductor, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor TS78M12CP ROG Voltage Regulator 500mA TO-252
- ROHM BA17809FP-E2, Voltage Regulator 26V TO-252 3-Pin
- Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 16V SOT-25 5-Pin
