Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- RS Stock No.:
- 169-8950
- Mfr. Part No.:
- TS9011SCY RMG
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8950
- Mfr. Part No.:
- TS9011SCY RMG
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2μA | |
| Pin Count | 4 | |
| Power Rating | 0.5W | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Minimum Input Voltage | 12V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2μA | ||
Pin Count 4 | ||
Power Rating 0.5W | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Width 2.6mm | ||
Minimum Input Voltage 12V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard IEC 61249-2-21 | ||
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Taiwan Semiconductor TS9011SCY RMG, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- Taiwan Semiconductor, Voltage Regulator 16V SOT-25 5-Pin
- Taiwan Semiconductor, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor, Voltage Regulator 26V TO-252 3-Pin
