Nisshinbo Micro Devices NJM78L03UA-TE1, 5-Channel Linear, Voltage Regulator, 100 mA, 3V, SOT-89 3-Pin
- RS Stock No.:
- 169-8184
- Mfr. Part No.:
- NJM78L03UA-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8184
- Mfr. Part No.:
- NJM78L03UA-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 3V | |
| Line Regulation | 125 mV | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 2mA | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 0.3W | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Height | 1.5mm | |
| Series | NJM78Lxx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 30V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 3V | ||
Line Regulation 125 mV | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 2mA | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 0.3W | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Height 1.5mm | ||
Series NJM78Lxx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 30V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
NJM78Lxx, 100mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
