Nisshinbo Micro Devices NJM78M15DL1A-TE1, 5-Channel Linear, Voltage Regulator, 500 mA, 15V, TO-252 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,226.00

(exc. GST)

$2,448.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.742$2,226.00-
6000 - 9000$0.723$2,169.002%
12000 +$0.712$2,136.004%

*price indicative

RS Stock No.:
169-8189
Mfr. Part No.:
NJM78M15DL1A-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Linear

Number of Outputs

5

Output Voltage

15V

Line Regulation

60 mV

Load Regulation

150 mV

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.1mA

Package Type

TO-252

Output Current

500mA

Pin Count

3

Power Rating

1W

Output Type

Fixed

Series

NJM78Mxx

Length

6.54mm

Width

6.04mm

Height

2.29mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

35V

Maximum Input Voltage

35V

Automotive Standard

No

NJM78Mxx, 500mA Voltage Regulators, New Japan Radio


Positive Voltage Regulators

Linear Voltage Regulators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy