Nisshinbo Micro Devices NJM7815DL1A-TE1, 5-Channel Linear, Voltage Regulator, 1.5 A, 15V, TO-252 3-Pin
- RS Stock No.:
- 169-8180
- Mfr. Part No.:
- NJM7815DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 6000 more to save $138.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,784.00
(exc. GST)
$3,063.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.928 | $2,784.00 | - |
| 6000 - 9000 | $0.905 | $2,715.00 | $138.00 |
| 12000 + | $0.891 | $2,673.00 | $444.00 |
*price indicative
- RS Stock No.:
- 169-8180
- Mfr. Part No.:
- NJM7815DL1A-TE1
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 15V | |
| Line Regulation | 300 mV | |
| Load Regulation | 300 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TO-252 | |
| Quiescent Current | 4.4mA | |
| Output Current | 1.5A | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 1W | |
| Series | NJM78xx | |
| Width | 6.04mm | |
| Height | 2.29mm | |
| Standards/Approvals | RoHS | |
| Length | 6.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 15V | ||
Line Regulation 300 mV | ||
Load Regulation 300 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TO-252 | ||
Quiescent Current 4.4mA | ||
Output Current 1.5A | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 1W | ||
Series NJM78xx | ||
Width 6.04mm | ||
Height 2.29mm | ||
Standards/Approvals RoHS | ||
Length 6.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 10 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices Voltage Regulator 9 V, TO-220 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 24 V, TO-220 3-Pin
