Nisshinbo Micro Devices NJM78L05UA-TE1, 5-Channel Linear, Voltage Regulator, 100 mA, 5V, SOT-89 3-Pin
- RS Stock No.:
- 169-8183
- Mfr. Part No.:
- NJM78L05UA-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$971.00
(exc. GST)
$1,068.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.971 | $971.00 | - |
| 2000 - 9000 | $0.947 | $947.00 | 2% |
| 10000 + | $0.923 | $923.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8183
- Mfr. Part No.:
- NJM78L05UA-TE1
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 200 mV | |
| Load Regulation | 60 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOT-89 | |
| Quiescent Current | 2mA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Power Rating | 0.3W | |
| Output Type | Fixed | |
| Width | 2.5mm | |
| Series | NJM78Lxx | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 30V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 200 mV | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOT-89 | ||
Quiescent Current 2mA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Power Rating 0.3W | ||
Output Type Fixed | ||
Width 2.5mm | ||
Series NJM78Lxx | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 30V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
RoHS Status: Exempt
NJM78Lxx, 100mA Voltage Regulators, New Japan Radio
Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3 V, SOT-89 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM78M05DL1A-TE1 Linear Voltage 500 mA 5 V, TO-252
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
