Nisshinbo Micro Devices NJM2884U1-33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 650 mA, 3.3V, SOT-89 5-Pin
- RS Stock No.:
- 173-2315
- Mfr. Part No.:
- NJM2884U1-33-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 4000 more to save $68.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,358.00
(exc. GST)
$1,494.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.679 | $1,358.00 | - |
| 4000 - 6000 | $0.662 | $1,324.00 | $68.00 |
| 8000 + | $0.652 | $1,304.00 | $216.00 |
*price indicative
- RS Stock No.:
- 173-2315
- Mfr. Part No.:
- NJM2884U1-33-TE1
- Brand:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.009 %/mA | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 300μA | |
| Package Type | SOT-89 | |
| Pin Count | 5 | |
| Output Current | 650mA | |
| Output Type | Fixed | |
| Height | 1.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | NJM2886 | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.009 %/mA | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 300μA | ||
Package Type SOT-89 | ||
Pin Count 5 | ||
Output Current 650mA | ||
Output Type Fixed | ||
Height 1.5mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Series NJM2886 | ||
Length 4.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
Related links
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3 V, SOT-89 3-Pin
