STMicroelectronics LD1117D33TR, Voltage Regulator 15V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$927.50

(exc. GST)

$1,020.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.371$927.50-
12500 +$0.334$835.009%

*price indicative

RS Stock No.:
168-6567
Mfr. Part No.:
LD1117D33TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

8

Height

1.65mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

LD1117

Maximum Operating Temperature

150°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
MY

Linear Voltage Regulators, 800mA, STMicroelectronics


Linear Voltage Regulators, STMicroelectronics


  • RS Stock No. 6869603P
  • Mfr. Part No. L78L05ACD13TR
Each (Supplied on a Reel)
$0.174
  • RS Stock No. 7147761
  • Mfr. Part No. L78L08ACD13TR
Each (In a Pack of 50)
$0.269
  • RS Stock No. 1785182
  • Mfr. Part No. L78L08ACD13TR
Each (On a Reel of 2500)
$0.185
  • RS Stock No. 7140672P
  • Mfr. Part No. L78L05ABD13TR
Each (Supplied on a Reel)
$0.262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy