STMicroelectronics L4949EDTR-E, Voltage Regulator 28V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,280.00

(exc. GST)

$3,607.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.312$3,280.00-
12500 +$1.181$2,952.509%

*price indicative

RS Stock No.:
165-6516
Mfr. Part No.:
L4949EDTR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

300μA

Pin Count

8

Height

1.65mm

Length

5mm

Standards/Approvals

No

Width

4mm

Series

L4949

Minimum Input Voltage

5V

Maximum Input Voltage

28V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
MY

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

  • RS Stock No. 7931336
  • Mfr. Part No. L4949EDTR-E
Each (In a Pack of 10)
$1.315
  • RS Stock No. 7931336P
  • Mfr. Part No. L4949EDTR-E
Each (Supplied on a Reel)
$1.315
  • RS Stock No. 7147761
  • Mfr. Part No. L78L08ACD13TR
Each (In a Pack of 50)
$0.269
  • RS Stock No. 6869603
  • Mfr. Part No. L78L05ACD13TR
Each (In a Pack of 50)
$0.174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy