STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- RS Stock No.:
- 168-7270
- Mfr. Part No.:
- KF25BD-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,155.00
(exc. GST)
$2,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.862 | $2,155.00 |
| 5000 - 7500 | $0.84 | $2,100.00 |
| 10000 + | $0.827 | $2,067.50 |
*price indicative
- RS Stock No.:
- 168-7270
- Mfr. Part No.:
- KF25BD-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100μA | |
| Pin Count | 8 | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | KFXX | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100μA | ||
Pin Count 8 | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series KFXX | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF25BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF50BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD50-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931CD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD33-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics KF33BD-TR, Voltage Regulator 20V SOIC 8-Pin
- STMicroelectronics L4931ABD50-TR, Voltage Regulator 20V SOIC 8-Pin
